


TPS79328QDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-36849-2-ND - Tape & Reel (TR) 296-36849-1-ND - Cut Tape (CT) 296-36849-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS79328QDBVRQ1 |
Description | IC REG LINEAR 2.8V 200MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS79328QDBVRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.2V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 220 µA | |
PSRR | 70dB ~ 43dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,66200 € | 6,62 € |
| 25 | 0,59800 € | 14,95 € |
| 100 | 0,52750 € | 52,75 € |
| 250 | 0,49388 € | 123,47 € |
| 500 | 0,47360 € | 236,80 € |
| 1.000 | 0,45691 € | 456,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,38867 € | 1.166,01 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,09480 € |

