
TPS79328DBVRM3 | |
|---|---|
DigiKey Part Number | 296-TPS79328DBVRM3TR-ND - Tape & Reel (TR) 296-TPS79328DBVRM3CT-ND - Cut Tape (CT) 296-TPS79328DBVRM3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS79328DBVRM3 |
Description | 200MA LOW-DROPOUT VOLTAGE REGULA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 1 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 1 mA |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Current, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 2.8V | Supplier Device Package SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,19400 € | 1,94 € |
| 25 | 0,17240 € | 4,31 € |
| 100 | 0,14850 € | 14,85 € |
| 250 | 0,13700 € | 34,25 € |
| 500 | 0,13010 € | 65,05 € |
| 1.000 | 0,12441 € | 124,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11738 € | 352,14 € |
| 6.000 | 0,11394 € | 683,64 € |
| 9.000 | 0,11222 € | 1.009,98 € |
| 15.000 | 0,11031 € | 1.654,65 € |
| 21.000 | 0,10920 € | 2.293,20 € |
| 30.000 | 0,10813 € | 3.243,90 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

