


TPS79325DBVRQ1 | |
|---|---|
DigiKey Part Number | 296-15307-2-ND - Tape & Reel (TR) 296-15307-1-ND - Cut Tape (CT) 296-15307-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS79325DBVRQ1 |
Description | IC REG LINEAR 2.5V 200MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS79325DBVRQ1 Models |
Category | PSRR 70dB ~ 43dB (100Hz ~ 100kHz) |
Mfr | Control Features Enable |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Output Configuration | Grade Automotive |
Output Type | Qualification AEC-Q100 |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package SOT-23-5 |
Current - Output | Base Product Number |
Current - Quiescent (Iq) 220 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,65200 € | 6,52 € |
| 25 | 0,58840 € | 14,71 € |
| 100 | 0,51910 € | 51,91 € |
| 250 | 0,48600 € | 121,50 € |
| 500 | 0,47118 € | 235,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,44221 € | 1.326,63 € |
| 6.000 | 0,43199 € | 2.591,94 € |
| 9.000 | 0,42687 € | 3.841,83 € |
| 15.000 | 0,42119 € | 6.317,85 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |



