Similar
Similar



TPS79325DBVREP | |
|---|---|
DigiKey Part Number | 296-22526-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS79325DBVREP |
Description | IC REG LINEAR 2.5V 200MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS79325DBVREP Models |
Category | Current - Quiescent (Iq) 220 µA |
Mfr | PSRR 70dB ~ 43dB (100Hz ~ 100kHz) |
Packaging Tape & Reel (TR) | Control Features Enable |
Part Status Obsolete | Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SC-74A, SOT-753 |
Voltage - Input (Max) 5.5V | Supplier Device Package SOT-23-5 |
Voltage - Output (Min/Fixed) 2.5V | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS79325DBVR | Texas Instruments | 11.704 | 296-12156-1-ND | 0,29000 € | Similar |
| RT9193-25GB | Richtek USA Inc. | 42 | 1028-1015-1-ND | 0,35000 € | Similar |



