Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



TPS79318DBVR | |
|---|---|
DigiKey Part Number | 296-12155-2-ND - Tape & Reel (TR) 296-12155-1-ND - Cut Tape (CT) 296-12155-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS79318DBVR |
Description | IC REG LINEAR 1.8V 200MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS79318DBVR Models |
Category | Current - Quiescent (Iq) 220 µA |
Mfr | PSRR 70dB ~ 43dB (100Hz ~ 100kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) |
Output Configuration | Operating Temperature -40°C ~ 150°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SC-74A, SOT-753 |
Voltage - Input (Max) 5.5V | Supplier Device Package SOT-23-5 |
Voltage - Output (Min/Fixed) 1.8V | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LDK120M18R | STMicroelectronics | 5.909 | 497-13496-1-ND | 0,35000 € | Similar |
| MIC5265-1.8YD5-TR | Microchip Technology | 7.624 | 576-1439-1-ND | 0,37000 € | Similar |
| MIC5305-1.8YD5-TR | Microchip Technology | 2.461 | 576-1296-1-ND | 0,42000 € | Similar |
| RT9193-18GB | Richtek USA Inc. | 45.780 | 1028-1016-1-ND | 0,35000 € | Similar |
| S-1137B18-M5T1U | ABLIC Inc. | 0 | S-1137B18-M5T1U-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,20200 € | 2,02 € |
| 25 | 0,17960 € | 4,49 € |
| 100 | 0,15480 € | 15,48 € |
| 250 | 0,14296 € | 35,74 € |
| 500 | 0,13580 € | 67,90 € |
| 1.000 | 0,12991 € | 129,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12263 € | 367,89 € |
| 6.000 | 0,11907 € | 714,42 € |
| 9.000 | 0,11729 € | 1.055,61 € |
| 15.000 | 0,11531 € | 1.729,65 € |
| 21.000 | 0,11416 € | 2.397,36 € |
| 30.000 | 0,11305 € | 3.391,50 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |



















