MFR Recommended

TPS79301QDBVRCT | |
|---|---|
DigiKey Part Number | 296-TPS79301QDBVRCT-ND |
Manufacturer | |
Manufacturer Product Number | TPS79301QDBVRCT |
Description | IC REG LIN POS ADJ 200MA SOT23-6 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 200mA SOT-23-6 |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 220 µA |
Series | Current - Supply (Max) 220 µA |
Packaging Bulk | PSRR 70dB ~ 43dB (100Hz ~ 100kHz) |
Part Status Obsolete | Control Features Current Limit, Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Current, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SOT-23-6 |
Voltage - Output (Min/Fixed) 1.22V | Supplier Device Package SOT-23-6 |
Voltage - Output (Max) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS79301DBVRQ1 | Texas Instruments | 7.198 | 296-15305-1-ND | 1,11000 € | MFR Recommended |


