


TPS79301MDBVREP | |
|---|---|
DigiKey Part Number | 296-22525-2-ND - Tape & Reel (TR) 296-22525-1-ND - Cut Tape (CT) 296-22525-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS79301MDBVREP |
Description | IC REG LIN POS ADJ 200MA SOT23-6 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 200mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS79301MDBVREP Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 220 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 70dB ~ 43dB (100Hz ~ 100kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -55°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SOT-23-6 |
Voltage - Output (Min/Fixed) 1.22V | Supplier Device Package SOT-23-6 |
Voltage - Output (Max) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,37000 € | 2,37 € |
| 10 | 1,76900 € | 17,69 € |
| 25 | 1,61760 € | 40,44 € |
| 100 | 1,45160 € | 145,16 € |
| 250 | 1,37252 € | 343,13 € |
| 500 | 1,32484 € | 662,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,35204 € | 4.056,12 € |
| Unit Price without VAT: | 2,37000 € |
|---|---|
| Unit Price with VAT: | 2,82030 € |



