
TPS79301DBVRM3Q1 | |
|---|---|
DigiKey Part Number | 296-TPS79301DBVRM3Q1TR-ND - Tape & Reel (TR) 296-TPS79301DBVRM3Q1CT-ND - Cut Tape (CT) 296-TPS79301DBVRM3Q1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS79301DBVRM3Q1 |
Description | AUTOMOTIVE 200-MA, LOW-DROPOUT V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 200mA SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.225V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 1 mA | |
Current - Supply (Max) | 1 mA | |
PSRR | 70dB ~ 39dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,53700 € | 5,37 € |
| 25 | 0,48320 € | 12,08 € |
| 100 | 0,42440 € | 42,44 € |
| 250 | 0,39628 € | 99,07 € |
| 500 | 0,37936 € | 189,68 € |
| 1.000 | 0,36605 € | 366,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,33806 € | 1.014,18 € |
| 6.000 | 0,32988 € | 1.979,28 € |
| 9.000 | 0,32579 € | 2.932,11 € |
| 15.000 | 0,32125 € | 4.818,75 € |
| 21.000 | 0,31860 € | 6.690,60 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |

