


TPS79301DBVRG4Q1 | |
|---|---|
DigiKey Part Number | 296-TPS79301DBVRG4Q1TR-ND - Tape & Reel (TR) 296-TPS79301DBVRG4Q1CT-ND - Cut Tape (CT) 296-TPS79301DBVRG4Q1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS79301DBVRG4Q1 |
Description | IC REG LIN POS ADJ 200MA SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 200mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS79301DBVRG4Q1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.22V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 220 µA | |
PSRR | 70dB ~ 43dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,70400 € | 7,04 € |
| 25 | 0,63600 € | 15,90 € |
| 100 | 0,56120 € | 56,12 € |
| 250 | 0,52564 € | 131,41 € |
| 500 | 0,50420 € | 252,10 € |
| 1.000 | 0,49245 € | 492,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,46472 € | 1.394,16 € |
| 6.000 | 0,45405 € | 2.724,30 € |
| 9.000 | 0,44870 € | 4.038,30 € |
| 15.000 | 0,44278 € | 6.641,70 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,15430 € |



