


TPS79301DBVREP | |
|---|---|
DigiKey Part Number | 296-18170-2-ND - Tape & Reel (TR) 296-18170-1-ND - Cut Tape (CT) 296-18170-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS79301DBVREP |
Description | IC REG LIN POS ADJ 200MA SOT23-6 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 200mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS79301DBVREP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.22V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 220 µA | |
PSRR | 70dB ~ 43dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,33000 € | 2,33 € |
| 10 | 1,73800 € | 17,38 € |
| 25 | 1,59000 € | 39,75 € |
| 100 | 1,42700 € | 142,70 € |
| 250 | 1,34932 € | 337,33 € |
| 500 | 1,30244 € | 651,22 € |
| 1.000 | 1,26388 € | 1.263,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,21622 € | 3.648,66 € |
| 6.000 | 1,19291 € | 7.157,46 € |
| Unit Price without VAT: | 2,33000 € |
|---|---|
| Unit Price with VAT: | 2,77270 € |







