


TPS79228DBVT | |
|---|---|
DigiKey Part Number | 296-TPS79228DBVTTR-ND - Tape & Reel (TR) 296-TPS79228DBVTCT-ND - Cut Tape (CT) 296-TPS79228DBVTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS79228DBVT |
Description | IC REG LINEAR 2.8V 100MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS79228DBVT Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 250 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 70dB ~ 47dB (100Hz ~ 100kHz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 2.8V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.11V @ 100mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS7A2028PDBVR | Texas Instruments | 4.451 | 296-TPS7A2028PDBVRCT-ND | 0,31000 € | MFR Recommended |
| MIC5255-2.8YD5-TR | Microchip Technology | 0 | 576-2818-2-ND | 0,56280 € | Similar |
| MIC5255-2.8YM5-TR | Microchip Technology | 2.505 | 576-2819-1-ND | 0,54000 € | Similar |
| MIC5301-2.8YD5-TR | Microchip Technology | 0 | MIC5301-2.8YD5-TR-ND | 0,70678 € | Similar |
| MIC5305-2.8YD5-TR | Microchip Technology | 0 | 576-2851-2-ND | 0,36648 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,53000 € | 1,53 € |
| 10 | 1,12400 € | 11,24 € |
| 25 | 1,02320 € | 25,58 € |
| 100 | 0,91160 € | 91,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,88412 € | 221,03 € |
| 500 | 0,85108 € | 425,54 € |
| 750 | 0,83452 € | 625,89 € |
| 1.250 | 0,81618 € | 1.020,23 € |
| Unit Price without VAT: | 1,53000 € |
|---|---|
| Unit Price with VAT: | 1,82070 € |

