


TPS79228DBVT | |
|---|---|
DigiKey Part Number | 296-TPS79228DBVTTR-ND - Tape & Reel (TR) 296-TPS79228DBVTCT-ND - Cut Tape (CT) 296-TPS79228DBVTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS79228DBVT |
Description | IC REG LINEAR 2.8V 100MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS79228DBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.11V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 250 µA | |
PSRR | 70dB ~ 47dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,55000 € | 1,55 € |
| 10 | 1,14300 € | 11,43 € |
| 25 | 1,04000 € | 26,00 € |
| 100 | 0,92640 € | 92,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,87232 € | 218,08 € |
| 500 | 0,83970 € | 419,85 € |
| 750 | 0,82337 € | 617,53 € |
| 1.250 | 0,80526 € | 1.006,57 € |
| Unit Price without VAT: | 1,55000 € |
|---|---|
| Unit Price with VAT: | 1,84450 € |

