


TPS79228DBVR | |
|---|---|
DigiKey Part Number | 296-11870-2-ND - Tape & Reel (TR) 296-11870-1-ND - Cut Tape (CT) 296-11870-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS79228DBVR |
Description | IC REG LINEAR 2.8V 100MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS79228DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.11V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 250 µA | |
PSRR | 70dB ~ 47dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,34000 € | 1,34 € |
| 10 | 0,98500 € | 9,85 € |
| 25 | 0,89360 € | 22,34 € |
| 100 | 0,79400 € | 79,40 € |
| 250 | 0,74652 € | 186,63 € |
| 500 | 0,71790 € | 358,95 € |
| 1.000 | 0,69433 € | 694,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,65360 € | 1.960,80 € |
| 6.000 | 0,62939 € | 3.776,34 € |
| Unit Price without VAT: | 1,34000 € |
|---|---|
| Unit Price with VAT: | 1,59460 € |


