MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar



TPS79225DBVT | |
|---|---|
DigiKey Part Number | 296-TPS79225DBVTTR-ND - Tape & Reel (TR) 296-TPS79225DBVTCT-ND - Cut Tape (CT) 296-TPS79225DBVTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS79225DBVT |
Description | IC REG LINEAR 2.5V 100MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS79225DBVT Models |
Category | Current - Quiescent (Iq) 250 µA |
Mfr | PSRR 70dB ~ 47dB (100Hz ~ 100kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Obsolete | Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) |
Output Configuration | Operating Temperature -40°C ~ 85°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SC-74A, SOT-753 |
Voltage - Input (Max) 5.5V | Supplier Device Package SOT-23-5 |
Voltage - Output (Min/Fixed) 2.5V | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS7A2025PDBVR | Texas Instruments | 3.514 | 296-TPS7A2025PDBVRCT-ND | 0,28000 € | MFR Recommended |
| LDK130M25R | STMicroelectronics | 6.118 | 497-14021-1-ND | 0,61000 € | Similar |
| MIC5255-2.5YD5-TR | Microchip Technology | 494 | 576-2811-1-ND | 0,54000 € | Similar |
| MIC5255-2.5YM5-TR | Microchip Technology | 11.306 | 576-2812-1-ND | 0,54000 € | Similar |
| MIC5301-2.5YD5-TR | Microchip Technology | 0 | 576-4861-1-ND | 0,73000 € | Similar |







