


TPS79147DBVRG4Q1 | |
|---|---|
DigiKey Part Number | 2156-TPS79147DBVRG4Q1-ND |
Manufacturer | |
Manufacturer Product Number | TPS79147DBVRG4Q1 |
Description | IC REG LINEAR 4.7V 100MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS79147DBVRG4Q1 Models |
Category | Current - Quiescent (Iq) 250 µA |
Mfr | PSRR 70dB ~ 37dB (100Hz ~ 100kHz) |
Packaging Bulk | Control Features Enable |
Part Status Obsolete | Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 5.5V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 4.7V | Package / Case SC-74A, SOT-753 |
Voltage Dropout (Max) 0.7V @ 100mA | Supplier Device Package SOT-23-5 |
Current - Output | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 248 | 1,03661 € | 257,08 € |
| Unit Price without VAT: | 1,03661 € |
|---|---|
| Unit Price with VAT: | 1,23357 € |

