Similar
Similar
Similar
Similar
Similar
Similar



TPS79133MDBVTEP | |
|---|---|
DigiKey Part Number | 296-23592-2-ND - Tape & Reel (TR) 296-23592-1-ND - Cut Tape (CT) 296-23592-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS79133MDBVTEP |
Description | IC REG LINEAR 3.3V 100MA SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS79133MDBVTEP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.9V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 250 µA | |
PSRR | 70dB ~ 37dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,31000 € | 3,31 € |
| 10 | 2,50000 € | 25,00 € |
| 25 | 2,29680 € | 57,42 € |
| 100 | 2,07370 € | 207,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,96740 € | 491,85 € |
| 500 | 1,90328 € | 951,64 € |
| 750 | 1,87119 € | 1.403,39 € |
| 1.250 | 1,83562 € | 2.294,53 € |
| 1.750 | 1,81483 € | 3.175,95 € |
| 2.500 | 1,79483 € | 4.487,07 € |
| Unit Price without VAT: | 3,31000 € |
|---|---|
| Unit Price with VAT: | 3,93890 € |





