


TPS79028DBVT | |
|---|---|
DigiKey Part Number | 296-32576-2-ND - Tape & Reel (TR) 296-32576-1-ND - Cut Tape (CT) 296-32576-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS79028DBVT |
Description | IC REG LINEAR 2.8V 50MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS79028DBVT Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 28 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 85dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 10V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 2.8V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.13V @ 50mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,59000 € | 3,59 € |
| 10 | 2,71200 € | 27,12 € |
| 25 | 2,49360 € | 62,34 € |
| 100 | 2,25350 € | 225,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,07676 € | 519,19 € |
| 500 | 2,00976 € | 1.004,88 € |
| 750 | 1,97623 € | 1.482,17 € |
| 1.250 | 1,93906 € | 2.423,82 € |
| 1.750 | 1,91732 € | 3.355,31 € |
| 2.500 | 1,89642 € | 4.741,05 € |
| Unit Price without VAT: | 3,59000 € |
|---|---|
| Unit Price with VAT: | 4,27210 € |

