


TPS79018DBVT | |
|---|---|
DigiKey Part Number | 296-TPS79018DBVTTR-ND - Tape & Reel (TR) 296-TPS79018DBVTCT-ND - Cut Tape (CT) 296-TPS79018DBVTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS79018DBVT |
Description | IC REG LINEAR 1.8V 50MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS79018DBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 28 µA | |
PSRR | 85dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,96004 € | 490,01 € |
| 500 | 1,89580 € | 947,90 € |
| 750 | 1,86364 € | 1.397,73 € |
| 1.250 | 1,82799 € | 2.284,99 € |
| 1.750 | 1,80715 € | 3.162,51 € |
| 2.500 | 1,78712 € | 4.467,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,30000 € | 3,30 € |
| 10 | 2,49300 € | 24,93 € |
| 25 | 2,29000 € | 57,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,51000 € | 1,51 € |
| 10 | 1,10300 € | 11,03 € |
| 25 | 1,00360 € | 25,09 € |
| 100 | 0,89360 € | 89,36 € |
| Unit Price without VAT: | 1,51000 € |
|---|---|
| Unit Price with VAT: | 1,79690 € |

