


TPS79015DBVR | |
|---|---|
DigiKey Part Number | 296-8151-2-ND - Tape & Reel (TR) 296-8151-1-ND - Cut Tape (CT) 296-8151-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS79015DBVR |
Description | IC REG LINEAR 1.5V 50MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS79015DBVR Models |
Category | Current - Quiescent (Iq) 28 µA |
Mfr | PSRR 85dB (1kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SC-74A, SOT-753 |
Voltage - Input (Max) 10V | Supplier Device Package SOT-23-5 |
Voltage - Output (Min/Fixed) 1.5V | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,02000 € | 3,02 € |
| 10 | 2,27200 € | 22,72 € |
| 25 | 2,08440 € | 52,11 € |
| 100 | 1,87840 € | 187,84 € |
| 250 | 1,78028 € | 445,07 € |
| 500 | 1,76066 € | 880,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,61223 € | 4.836,69 € |
| Unit Price without VAT: | 3,02000 € |
|---|---|
| Unit Price with VAT: | 3,59380 € |

