MFR Recommended
Similar
Similar
Similar



TPS78925DBVTG4 | |
|---|---|
DigiKey Part Number | TPS78925DBVTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS78925DBVTG4 |
Description | IC REG LINEAR 2.5V 100MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS78925DBVTG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 28 µA | |
PSRR | 85dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,50620 € | 379,65 € |
| 1.250 | 0,49411 € | 617,64 € |
| 1.750 | 0,48704 € | 852,32 € |
| 2.500 | 0,48024 € | 1.200,60 € |
| 6.250 | 0,46560 € | 2.910,00 € |
| 12.500 | 0,45677 € | 5.709,62 € |
| Unit Price without VAT: | 0,50620 € |
|---|---|
| Unit Price with VAT: | 0,60238 € |



