


TPS78915DBVR | |
|---|---|
DigiKey Part Number | 296-TPS78915DBVRTR-ND - Tape & Reel (TR) 296-TPS78915DBVRCT-ND - Cut Tape (CT) 296-TPS78915DBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS78915DBVR |
Description | IC REG LINEAR 1.5V 100MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS78915DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 28 µA | |
PSRR | 85dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,51000 € | 1,51 € |
| 10 | 1,11400 € | 11,14 € |
| 25 | 1,01240 € | 25,31 € |
| 100 | 0,90170 € | 90,17 € |
| 250 | 0,84880 € | 212,20 € |
| 500 | 0,81694 € | 408,47 € |
| 1.000 | 0,79070 € | 790,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,75831 € | 2.274,93 € |
| 6.000 | 0,74246 € | 4.454,76 € |
| 9.000 | 0,73452 € | 6.610,68 € |
| Unit Price without VAT: | 1,51000 € |
|---|---|
| Unit Price with VAT: | 1,79690 € |

