


TPS78825DBVR | |
|---|---|
DigiKey Part Number | 296-12379-2-ND - Tape & Reel (TR) 296-12379-1-ND - Cut Tape (CT) 296-12379-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS78825DBVR |
Description | IC REG LINEAR 2.5V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS78825DBVR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 385 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 70dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 10V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.3V @ 150mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,05000 € | 5,05 € |
| 10 | 3,86500 € | 38,65 € |
| 25 | 3,56880 € | 89,22 € |
| 100 | 3,24320 € | 324,32 € |
| 250 | 3,11696 € | 779,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,82257 € | 8.467,71 € |
| Unit Price without VAT: | 5,05000 € |
|---|---|
| Unit Price with VAT: | 6,00950 € |


