


TPS78633KTTRG3 | |
|---|---|
DigiKey Part Number | 296-50564-2-ND - Tape & Reel (TR) 296-50564-1-ND - Cut Tape (CT) 296-50564-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS78633KTTRG3 |
Description | IC REG LINEAR 3.3V 1.5A TO263 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-263 (DDPAK-5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS78633KTTRG3 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 385 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 59dB ~ 32dB (100Hz ~ 100kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package TO-263 (DDPAK-5) |
Voltage Dropout (Max) 0.51V @ 1.5A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS78633KTTR | Texas Instruments | 35.606 | 296-39497-1-ND | 3,26000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,26000 € | 3,26 € |
| 10 | 2,46400 € | 24,64 € |
| 25 | 2,26320 € | 56,58 € |
| 100 | 2,04220 € | 204,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,81888 € | 909,44 € |
| 1.000 | 1,76817 € | 1.768,17 € |
| 1.500 | 1,74277 € | 2.614,15 € |
| 2.500 | 1,71464 € | 4.286,60 € |
| 3.500 | 1,69819 € | 5.943,66 € |
| 5.000 | 1,68238 € | 8.411,90 € |
| Unit Price without VAT: | 3,26000 € |
|---|---|
| Unit Price with VAT: | 3,87940 € |

