


TPS78625DCQR | |
|---|---|
DigiKey Part Number | 296-13757-2-ND - Tape & Reel (TR) 296-13757-1-ND - Cut Tape (CT) 296-13757-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS78625DCQR |
Description | IC REG LIN 2.5V 1.5A SOT-223-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A SOT-223-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS78625DCQR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 385 µA | |
PSRR | 59dB ~ 32dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-223-6 | |
Supplier Device Package | SOT-223-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,86000 € | 3,86 € |
| 10 | 2,92600 € | 29,26 € |
| 25 | 2,69280 € | 67,32 € |
| 100 | 2,43640 € | 243,64 € |
| 250 | 2,31420 € | 578,55 € |
| 500 | 2,31084 € | 1.155,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,25388 € | 3.134,70 € |
| 5.000 | 1,22870 € | 6.143,50 € |
| Unit Price without VAT: | 3,86000 € |
|---|---|
| Unit Price with VAT: | 4,59340 € |



