


TPS78601DRBR | |
|---|---|
DigiKey Part Number | 296-29079-2-ND - Tape & Reel (TR) 296-29079-1-ND - Cut Tape (CT) 296-29079-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS78601DRBR |
Description | IC REG LINEAR POS ADJ 1.5A 8-SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS78601DRBR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 385 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 59dB ~ 32dB (100Hz ~ 100kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 8-VDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1.2V | Supplier Device Package 8-SON (3x3) |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 0.47V @ 1.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,26000 € | 3,26 € |
| 10 | 2,46200 € | 24,62 € |
| 25 | 2,26160 € | 56,54 € |
| 100 | 2,04090 € | 204,09 € |
| 250 | 1,93568 € | 483,92 € |
| 500 | 1,92060 € | 960,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,75554 € | 5.266,62 € |
| Unit Price without VAT: | 3,26000 € |
|---|---|
| Unit Price with VAT: | 3,87940 € |


