TPS78601DCQRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: 2,32000 €
Datasheet
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A SOT-223-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A SOT-223-6
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS78601DCQRG4

DigiKey Part Number
TPS78601DCQRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS78601DCQRG4
Description
IC REG LIN POS ADJ 1.5A SOT223-6
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A SOT-223-6
Datasheet
 Datasheet
EDA/CAD Models
TPS78601DCQRG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
Voltage Dropout (Max)
0.47V @ 1.5A
Current - Output
Current - Quiescent (Iq)
385 µA
PSRR
59dB ~ 32dB (100Hz ~ 100kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-223-6
Supplier Device Package
SOT-223-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5002,35522 €5.888,05 €
Manufacturers Standard Package
Unit Price without VAT:2,35522 €
Unit Price with VAT:2,80271 €