


TPS78601DCQ | |
|---|---|
DigiKey Part Number | 296-27088-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS78601DCQ |
Description | IC REG LIN POS ADJ 1.5A SOT223-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A SOT-223-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS78601DCQ Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 385 µA |
Packaging Tube | PSRR 59dB ~ 32dB (100Hz ~ 100kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SOT-223-6 |
Voltage - Output (Min/Fixed) 1.2V | Supplier Device Package SOT-223-6 |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 0.47V @ 1.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,90000 € | 4,90 € |
| 10 | 3,74200 € | 37,42 € |
| 78 | 3,18641 € | 248,54 € |
| 156 | 3,06038 € | 477,42 € |
| 312 | 2,95667 € | 922,48 € |
| 546 | 2,88648 € | 1.576,02 € |
| 1.014 | 2,82067 € | 2.860,16 € |
| 2.574 | 2,74089 € | 7.055,05 € |
| Unit Price without VAT: | 4,90000 € |
|---|---|
| Unit Price with VAT: | 5,83100 € |


