Similar




TPS78405KTTRG3 | |
|---|---|
DigiKey Part Number | TPS78405KTTRG3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS78405KTTRG3 |
Description | IC REG LINEAR 5V 400MA TO263 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 400mA TO-263 (DDPAK-5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS78405KTTRG3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 150mA | |
Current - Output | ||
PSRR | 40dB ~ 15dB (10Hz ~ 1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | TO-263 (DDPAK-5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,83300 € | 416,50 € |
| 1.000 | 0,80633 € | 806,33 € |
| 1.500 | 0,79299 € | 1.189,48 € |
| 2.500 | 0,77820 € | 1.945,50 € |
| 3.500 | 0,76955 € | 2.693,42 € |
| 5.000 | 0,76124 € | 3.806,20 € |
| Unit Price without VAT: | 0,83300 € |
|---|---|
| Unit Price with VAT: | 0,99127 € |


