TPS78405KTTR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 444
Unit Price: 3,08000 €
Datasheet

Similar


Infineon Technologies
In Stock: 992
Unit Price: 2,36000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 400mA TO-263 (DDPAK-5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 400mA TO-263 (DDPAK-5)
D2PAK5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS78405KTTR

DigiKey Part Number
TPS78405KTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS78405KTTR
Description
IC REG LINEAR 5V 400MA TO263
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 400mA TO-263 (DDPAK-5)
Datasheet
 Datasheet
EDA/CAD Models
TPS78405KTTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
PSRR
40dB ~ 15dB (10Hz ~ 1kHz)
Packaging
Tape & Reel (TR)
Control Features
Enable
Part Status
Obsolete
Protection Features
Over Current, Over Temperature, Reverse Polarity
Output Configuration
Operating Temperature
-40°C ~ 125°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Voltage - Input (Max)
42V
Supplier Device Package
TO-263 (DDPAK-5)
Voltage - Output (Min/Fixed)
5V
Base Product Number
Voltage Dropout (Max)
0.25V @ 150mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM9076S-5.0/NOPBTexas Instruments444LM9076S-5.0/NOPB-ND3,08000 €Similar
TLE72702GATMA1Infineon Technologies992448-TLE72702GATMA1CT-ND2,36000 €Similar
Obsolete
Marketplace Stock: 1.500 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

1.500In Stock
Ships from Rochester Electronics, LLC