


TPS78228QDRVRQ1 | |
|---|---|
DigiKey Part Number | 296-25737-2-ND - Tape & Reel (TR) 296-25737-1-ND - Cut Tape (CT) 296-25737-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS78228QDRVRQ1 |
Description | IC REG LINEAR 2.8V 150MA 6-WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS78228QDRVRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1.3 µA | |
Current - Supply (Max) | 8 µA | |
PSRR | 40dB ~ 15dB (10Hz ~ 1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,55900 € | 5,59 € |
| 25 | 0,50400 € | 12,60 € |
| 100 | 0,44300 € | 44,30 € |
| 250 | 0,41388 € | 103,47 € |
| 500 | 0,39634 € | 198,17 € |
| 1.000 | 0,38188 € | 381,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,35343 € | 1.060,29 € |
| 6.000 | 0,34495 € | 2.069,70 € |
| 9.000 | 0,34070 € | 3.066,30 € |
| 15.000 | 0,33599 € | 5.039,85 € |
| 21.000 | 0,33324 € | 6.998,04 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,92820 € |

