MFR Recommended



TPS78228DRVRG4 | |
|---|---|
DigiKey Part Number | TPS78228DRVRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS78228DRVRG4 |
Description | IC REG LINEAR 2.8V 150MA 6-WSON |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS78228DRVRG4 Models |
Category | Current - Quiescent (Iq) 1.3 µA |
Mfr | Current - Supply (Max) 8 µA |
Packaging Tape & Reel (TR) | PSRR 40dB ~ 15dB (10Hz ~ 1kHz) |
Part Status Discontinued at DigiKey | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 6-WDFN Exposed Pad |
Voltage - Output (Min/Fixed) 2.8V | Supplier Device Package 6-WSON (2x2) |
Voltage Dropout (Max) 0.25V @ 150mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS78228DRVR | Texas Instruments | 8.483 | 296-24681-1-ND | 0,71000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,31516 € | 945,48 € |
| 6.000 | 0,30746 € | 1.844,76 € |
| 9.000 | 0,30360 € | 2.732,40 € |
| 15.000 | 0,29932 € | 4.489,80 € |
| 21.000 | 0,29683 € | 6.233,43 € |
| Unit Price without VAT: | 0,31516 € |
|---|---|
| Unit Price with VAT: | 0,37504 € |


