


TPS78228DDCT | |
|---|---|
DigiKey Part Number | 296-32570-2-ND - Tape & Reel (TR) 296-32570-1-ND - Cut Tape (CT) 296-32570-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS78228DDCT |
Description | IC REG LINEAR 2.8V 150MA SOT23 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | TPS78228DDCT Models |
Category | Current - Quiescent (Iq) 1.3 µA |
Mfr | Current - Supply (Max) 8 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 40dB ~ 15dB (10Hz ~ 1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Output (Min/Fixed) 2.8V | Supplier Device Package SOT-23-THIN |
Voltage Dropout (Max) 0.25V @ 150mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,25000 € | 1,25 € |
| 10 | 0,91100 € | 9,11 € |
| 25 | 0,82560 € | 20,64 € |
| 100 | 0,73220 € | 73,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,68772 € | 171,93 € |
| 500 | 0,66090 € | 330,45 € |
| 750 | 0,64745 € | 485,59 € |
| 1.250 | 0,63256 € | 790,70 € |
| 1.750 | 0,62385 € | 1.091,74 € |
| 2.500 | 0,61548 € | 1.538,70 € |
| Unit Price without VAT: | 1,25000 € |
|---|---|
| Unit Price with VAT: | 1,48750 € |

