


TPS78227DDCT | |
|---|---|
DigiKey Part Number | 296-27087-2-ND - Tape & Reel (TR) 296-27087-1-ND - Cut Tape (CT) 296-27087-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS78227DDCT |
Description | IC REG LINEAR 2.7V 150MA SOT23 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | TPS78227DDCT Models |
Category | Current - Quiescent (Iq) 1.3 µA |
Mfr | Current - Supply (Max) 8 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 40dB ~ 15dB (10Hz ~ 1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Output (Min/Fixed) 2.7V | Supplier Device Package SOT-23-THIN |
Voltage Dropout (Max) 0.25V @ 150mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,82800 € | 8,28 € |
| 25 | 0,75000 € | 18,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,60512 € | 151,28 € |
| 500 | 0,59290 € | 296,45 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,35660 € |

