


TPS78225DDCR | |
|---|---|
DigiKey Part Number | 296-23824-2-ND - Tape & Reel (TR) 296-23824-1-ND - Cut Tape (CT) 296-23824-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS78225DDCR |
Description | IC REG LINEAR 2.5V 150MA SOT23 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | TPS78225DDCR Models |
Category | Current - Quiescent (Iq) 1.3 µA |
Mfr | Current - Supply (Max) 8 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 40dB ~ 15dB (10Hz ~ 1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package SOT-23-THIN |
Voltage Dropout (Max) 0.25V @ 150mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,48600 € | 4,86 € |
| 25 | 0,43760 € | 10,94 € |
| 100 | 0,38360 € | 38,36 € |
| 250 | 0,35780 € | 89,45 € |
| 500 | 0,34230 € | 171,15 € |
| 1.000 | 0,32954 € | 329,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,31377 € | 941,31 € |
| 6.000 | 0,30605 € | 1.836,30 € |
| 9.000 | 0,30219 € | 2.719,71 € |
| 15.000 | 0,29791 € | 4.468,65 € |
| 21.000 | 0,29541 € | 6.203,61 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,80920 € |



