


TPS78218DRVT | |
|---|---|
DigiKey Part Number | 296-29402-2-ND - Tape & Reel (TR) 296-29402-1-ND - Cut Tape (CT) 296-29402-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS78218DRVT |
Description | IC REG LINEAR 1.8V 150MA 6-WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS78218DRVT Models |
Category | Current - Quiescent (Iq) 1.3 µA |
Mfr | Current - Supply (Max) 8 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 40dB ~ 15dB (10Hz ~ 1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 6-WDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package 6-WSON (2x2) |
Current - Output | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,24000 € | 1,24 € |
| 10 | 0,90200 € | 9,02 € |
| 25 | 0,81800 € | 20,45 € |
| 100 | 0,72530 € | 72,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,68116 € | 170,29 € |
| 500 | 0,65452 € | 327,26 € |
| 750 | 0,64117 € | 480,88 € |
| 1.250 | 0,62640 € | 783,00 € |
| 1.750 | 0,61777 € | 1.081,10 € |
| 2.500 | 0,60946 € | 1.523,65 € |
| Unit Price without VAT: | 1,24000 € |
|---|---|
| Unit Price with VAT: | 1,47560 € |


