
MSP430G2132IRSA16T | |
|---|---|
DigiKey Part Number | 296-MSP430G2132IRSA16TTR-ND - Tape & Reel (TR) 296-MSP430G2132IRSA16TCT-ND - Cut Tape (CT) 296-MSP430G2132IRSA16TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430G2132IRSA16T |
Description | IC MCU 16BIT 1KB FLASH 16QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430G2xx Microcontroller IC 16-Bit 16MHz 1KB (1K x 8) FLASH 16-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430G2132IRSA16T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPU16 | |
Core Size | 16-Bit | |
Speed | 16MHz | |
Connectivity | I2C, SPI, USI | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 10 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 128 x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 8x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-QFN (4x4) | |
Package / Case | 16-VQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,52000 € | 1,52 € |
| 10 | 1,11800 € | 11,18 € |
| 25 | 1,01600 € | 25,40 € |
| 100 | 0,90420 € | 90,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,85088 € | 212,72 € |
| 500 | 0,81874 € | 409,37 € |
| 750 | 0,80267 € | 602,00 € |
| 1.250 | 0,78482 € | 981,02 € |
| 1.750 | 0,77440 € | 1.355,20 € |
| 2.500 | 0,76438 € | 1.910,95 € |
| Unit Price without VAT: | 1,52000 € |
|---|---|
| Unit Price with VAT: | 1,80880 € |

