


TPS781330220DRVR | |
|---|---|
DigiKey Part Number | 296-TPS781330220DRVRTR-ND - Tape & Reel (TR) 296-TPS781330220DRVRCT-ND - Cut Tape (CT) 296-TPS781330220DRVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS781330220DRVR |
Description | IC REG LIN 3.3/2.2V 150MA 6-WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS781330220DRVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V, 2.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 150mA, - | |
Current - Output | ||
Current - Quiescent (Iq) | 1.3 µA | |
Current - Supply (Max) | 8 µA | |
PSRR | 40dB ~ 15dB (10Hz ~ 1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,60800 € | 6,08 € |
| 25 | 0,54840 € | 13,71 € |
| 100 | 0,48280 € | 48,28 € |
| 250 | 0,45164 € | 112,91 € |
| 500 | 0,43284 € | 216,42 € |
| 1.000 | 0,41737 € | 417,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,39825 € | 1.194,75 € |
| 6.000 | 0,38890 € | 2.333,40 € |
| 9.000 | 0,38421 € | 3.457,89 € |
| 15.000 | 0,37902 € | 5.685,30 € |
| 21.000 | 0,37599 € | 7.895,79 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,99960 € |

