


TPS78101DDCT | |
|---|---|
DigiKey Part Number | 296-27085-2-ND - Tape & Reel (TR) 296-27085-1-ND - Cut Tape (CT) 296-27085-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS78101DDCT |
Description | IC REG LINEAR POS ADJ SOT23 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | TPS78101DDCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.22V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 1.3 µA | |
Current - Supply (Max) | 8 µA | |
PSRR | 40dB ~ 15dB (10Hz ~ 1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,12000 € | 1,12 € |
| 10 | 0,81400 € | 8,14 € |
| 25 | 0,73720 € | 18,43 € |
| 100 | 0,65300 € | 65,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,61276 € | 153,19 € |
| 500 | 0,58846 € | 294,23 € |
| 750 | 0,57631 € | 432,23 € |
| 1.250 | 0,56283 € | 703,54 € |
| 1.750 | 0,55497 € | 971,20 € |
| 2.500 | 0,54739 € | 1.368,48 € |
| 6.250 | 0,53109 € | 3.319,31 € |
| 12.500 | 0,52126 € | 6.515,75 € |
| Unit Price without VAT: | 1,12000 € |
|---|---|
| Unit Price with VAT: | 1,33280 € |

