


TPS780270200DDCT | |
|---|---|
DigiKey Part Number | 296-32564-2-ND - Tape & Reel (TR) 296-32564-1-ND - Cut Tape (CT) 296-32564-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS780270200DDCT |
Description | IC REG LINEAR 2.7/2V 150MA SOT23 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | TPS780270200DDCT Models |
Category | Current - Quiescent (Iq) 800 nA |
Mfr | Current - Supply (Max) 5 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 40dB ~ 15dB (10Hz ~ 1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Output (Min/Fixed) 2.7V, 2V | Supplier Device Package SOT-23-THIN |
Voltage Dropout (Max) 0.25V @ 250mA, - | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,25000 € | 1,25 € |
| 10 | 0,91100 € | 9,11 € |
| 25 | 0,82560 € | 20,64 € |
| 100 | 0,73220 € | 73,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,66772 € | 166,93 € |
| 500 | 0,64166 € | 320,83 € |
| 750 | 0,62859 € | 471,44 € |
| Unit Price without VAT: | 1,25000 € |
|---|---|
| Unit Price with VAT: | 1,48750 € |


