


TPS78001DRVT | |
|---|---|
DigiKey Part Number | 296-32563-2-ND - Tape & Reel (TR) 296-32563-1-ND - Cut Tape (CT) 296-32563-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS78001DRVT |
Description | IC REG LIN POS ADJ 150MA 6-WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS78001DRVT Models |
Category | Current - Quiescent (Iq) 800 nA |
Mfr | Current - Supply (Max) 5 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 40dB ~ 15dB (10Hz ~ 1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 6-WDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1.22V | Supplier Device Package 6-WSON (2x2) |
Voltage - Output (Max) | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,13000 € | 1,13 € |
| 10 | 0,82000 € | 8,20 € |
| 25 | 0,74240 € | 18,56 € |
| 100 | 0,65730 € | 65,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,61668 € | 154,17 € |
| 500 | 0,59222 € | 296,11 € |
| 750 | 0,57997 € | 434,98 € |
| 1.250 | 0,56638 € | 707,98 € |
| 1.750 | 0,55845 € | 977,29 € |
| 2.500 | 0,55082 € | 1.377,05 € |
| Unit Price without VAT: | 1,13000 € |
|---|---|
| Unit Price with VAT: | 1,34470 € |


