MFR Recommended



TPS78001DRVRG4 | |
|---|---|
DigiKey Part Number | TPS78001DRVRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS78001DRVRG4 |
Description | IC REG LIN POS ADJ 150MA 6-WSON |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS78001DRVRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.22V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 800 nA | |
Current - Supply (Max) | 5 µA | |
PSRR | 40dB ~ 15dB (10Hz ~ 1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,40885 € | 1.226,55 € |
| 6.000 | 0,39929 € | 2.395,74 € |
| 9.000 | 0,39450 € | 3.550,50 € |
| 15.000 | 0,38920 € | 5.838,00 € |
| 21.000 | 0,38610 € | 8.108,10 € |
| Unit Price without VAT: | 0,40885 € |
|---|---|
| Unit Price with VAT: | 0,48653 € |



