


TPS77930DGK | |
|---|---|
DigiKey Part Number | 296-8145-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS77930DGK |
Description | IC REG LINEAR 3V 250MA 8-VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS77930DGK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.48V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 125 µA | |
PSRR | 55dB (1kHz) | |
Control Features | Enable, Reset | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | 3,21681 € | 1.029,38 € |
| Unit Price without VAT: | 3,21681 € |
|---|---|
| Unit Price with VAT: | 3,82800 € |

