Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



TPS77833PWPR | |
|---|---|
DigiKey Part Number | TPS77833PWPR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS77833PWPR |
Description | IC REG LIN 3.3V 750MA 20-HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 750mA 20-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS77833PWPR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 125 µA |
Packaging Tape & Reel (TR) | PSRR 60dB (1kHz) |
Part Status Active | Control Features Enable, Power Good, Reset |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 10V | Package / Case 20-PowerTSSOP (0.173", 4.40mm Width) |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package 20-HTSSOP |
Voltage Dropout (Max) 0.43V @ 750mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS77733PWP | Texas Instruments | 3.523 | 296-8136-5-ND | 4,36000 € | Parametric Equivalent |
| TPS77733PWPR | Texas Instruments | 5.010 | TPS77733PWPR-ND | 2,15034 € | Parametric Equivalent |
| TPS77833PWP | Rochester Electronics, LLC | 16.411 | 2156-TPS77833PWP-ND | 4,12000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,12015 € | 4.240,30 € |
| Unit Price without VAT: | 2,12015 € |
|---|---|
| Unit Price with VAT: | 2,52298 € |


