


TPS77833D | |
|---|---|
DigiKey Part Number | 296-2792-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS77833D |
Description | IC REG LINEAR 3.3V 750MA 8-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 750mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS77833D Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 125 µA |
Packaging Tube | PSRR 60dB (1kHz) |
Part Status Active | Control Features Enable, Power Good, Reset |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 10V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package 8-SOIC |
Voltage Dropout (Max) 0.43V @ 750mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,18000 € | 4,18 € |
| 10 | 3,18200 € | 31,82 € |
| 75 | 2,70480 € | 202,86 € |
| 150 | 2,59380 € | 389,07 € |
| 300 | 2,50243 € | 750,73 € |
| 525 | 2,44059 € | 1.281,31 € |
| 1.050 | 2,37633 € | 2.495,15 € |
| 2.550 | 2,31037 € | 5.891,44 € |
| Unit Price without VAT: | 4,18000 € |
|---|---|
| Unit Price with VAT: | 4,97420 € |

