


TPS77733DR | |
|---|---|
DigiKey Part Number | 296-46401-2-ND - Tape & Reel (TR) 296-46401-1-ND - Cut Tape (CT) 296-46401-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS77733DR |
Description | IC REG LINEAR 3.3V 750MA 8-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 750mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS77733DR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 125 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 60dB (1kHz) |
Part Status Active | Control Features Enable, Power Good, Reset |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 10V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package 8-SOIC |
Voltage Dropout (Max) 0.43V @ 750mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,70000 € | 3,70 € |
| 10 | 2,80100 € | 28,01 € |
| 25 | 2,57720 € | 64,43 € |
| 100 | 2,33030 € | 233,03 € |
| 250 | 2,21260 € | 553,15 € |
| 500 | 2,20600 € | 1.103,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,02156 € | 5.053,90 € |
| Unit Price without VAT: | 3,70000 € |
|---|---|
| Unit Price with VAT: | 4,40300 € |

