Parametric Equivalent



TPS77701PWPR | |
|---|---|
DigiKey Part Number | 296-29157-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS77701PWPR |
Description | IC REG LINEAR POS ADJ 20HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 750mA 20-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS77701PWPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 125 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable, Power Good, Reset | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,80827 € | 3.616,54 € |
| 4.000 | 1,77250 € | 7.090,00 € |
| Unit Price without VAT: | 1,80827 € |
|---|---|
| Unit Price with VAT: | 2,15184 € |


