


TPS77633PWPR | |
|---|---|
DigiKey Part Number | 296-50562-2-ND - Tape & Reel (TR) 296-50562-1-ND - Cut Tape (CT) 296-50562-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS77633PWPR |
Description | IC REG LIN 3.3V 500MA 20-HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 20-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS77633PWPR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 125 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 60dB (100Hz) |
Part Status Active | Control Features Enable, Power Good |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 10V | Package / Case 20-PowerTSSOP (0.173", 4.40mm Width) |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package 20-HTSSOP |
Voltage Dropout (Max) 0.29V @ 500mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,37000 € | 2,37 € |
| 10 | 1,76900 € | 17,69 € |
| 25 | 1,61880 € | 40,47 € |
| 100 | 1,45300 € | 145,30 € |
| 250 | 1,37380 € | 343,45 € |
| 500 | 1,32608 € | 663,04 € |
| 1.000 | 1,28682 € | 1.286,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,35335 € | 2.706,70 € |
| Unit Price without VAT: | 2,37000 € |
|---|---|
| Unit Price with VAT: | 2,82030 € |

