MFR Recommended



TPS77625PWPRG4 | |
|---|---|
DigiKey Part Number | TPS77625PWPRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS77625PWPRG4 |
Description | IC REG LIN 2.5V 500MA 20-HTSSOP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 20-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS77625PWPRG4 Models |
Category | Current - Quiescent (Iq) 125 µA |
Mfr | PSRR 60dB (100Hz) |
Packaging Tape & Reel (TR) | Control Features Enable, Power Good |
Part Status Discontinued at DigiKey | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 20-PowerTSSOP (0.173", 4.40mm Width) |
Voltage - Input (Max) 10V | Supplier Device Package 20-HTSSOP |
Voltage - Output (Min/Fixed) 2.5V | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS77625PWPR | Texas Instruments | 4.000 | TPS77625PWPR-ND | 1,50776 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,97455 € | 1.949,10 € |
| 4.000 | 0,95299 € | 3.811,96 € |
| 6.000 | 0,94220 € | 5.653,20 € |
| Unit Price without VAT: | 0,97455 € |
|---|---|
| Unit Price with VAT: | 1,15971 € |


