


TPS77625DR | |
|---|---|
DigiKey Part Number | 296-TPS77625DRTR-ND - Tape & Reel (TR) 296-TPS77625DRCT-ND - Cut Tape (CT) 296-TPS77625DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS77625DR |
Description | IC REG LINEAR 2.5V 500MA 8-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS77625DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 125 µA | |
PSRR | 60dB (100Hz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,38000 € | 2,38 € |
| 10 | 1,77600 € | 17,76 € |
| 25 | 1,62440 € | 40,61 € |
| 100 | 1,45770 € | 145,77 € |
| 250 | 1,37816 € | 344,54 € |
| 500 | 1,34832 € | 674,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,24912 € | 3.122,80 € |
| 5.000 | 1,22401 € | 6.120,05 € |
| Unit Price without VAT: | 2,38000 € |
|---|---|
| Unit Price with VAT: | 2,83220 € |

