MFR Recommended



TPS77618DRG4 | |
|---|---|
DigiKey Part Number | TPS77618DRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS77618DRG4 |
Description | IC REG LINEAR 1.8V 500MA 8-SOIC |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS77618DRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 125 µA | |
PSRR | 60dB (100Hz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,05747 € | 2.643,67 € |
| 5.000 | 1,03568 € | 5.178,40 € |
| 7.500 | 1,02477 € | 7.685,77 € |
| Unit Price without VAT: | 1,05747 € |
|---|---|
| Unit Price with VAT: | 1,25839 € |


